INFORMACIJE O IZDELKU
Alternative za PBTFR8BK100C
1 najden izdelek
Pregled izdelka
The PBTFR8BK100C is a black PBTFR Polyester Expandable Braided Sleeving. It is made of polyester PBT (Polybutylene Terephthalate) monofilaments (0.22mm). The raw material used, is treated with non-burning agents. This sleeving increases cut-through and abrasion resistance of both dielectric and thermal insulation surfaces. This sleeving can be used wherever flame resistance is required. It can be used in Telecommunication, Underground, Aerospace, Automotive industry etc. With a continuous working temperature of up to 150°C and a resistance to most chemicals, it can be used in rough conditions. Its expansion ratio of 1:2 enables very easy covering over bundles of cables.
- High flexibility
- Self-extinguishing
- High abrasion and good chemical resistance
- 225°C Melting point
- -50 to 150°C Operating temperature range
Področja uporabe
Safety, Industrial, Automotive
Tehnični podatki
Braided
Black
100m
-
PBT (Polybutylene Terephthalate)
13mm
328ft
To Be Advised
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaFrance
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka