Natisni stran

Slika je zgolj simbolična. Oglejte si opis izdelka.
Ni več na zalogi
Nevaren izdelek: za prevoz tega izdelka bo morda potrebnega več časa. To ne bo vplivalo na čas dobave ostalih izdelkov iz naročila.
Ni mogoče preklicati. / Ni mogoče vrniti.
Pregled izdelka
The BHR242Z is a Cordless Combination Hammer can be attached with dust extraction system DX01. It has brushless DC motor which features long life and maintenance-free due to no brush, more efficient energy production than brushed DC motor and it is durable against long continuous operation by lowers heat production. It offers unique rubber joint construction to suppress the transmission of vibration to battery terminals, minimizing battery failures such as terminal breakage or poor electrical contact. The gravity point offers excellent manoeuvrability achieved by in-line grip and ideal gravity point close to handle for easy machine thrust.
- 3-mode Operation - Rotation + hammering/hammering only/rotation only
- Reverse switch operable by one hand
- Less bit wobbling obtained with longer bit guide
- One touch slide chuck and 40 different bit-angle settings
- Lightweight
- 0 to 4700 Impacts per minute (ipm)
- 0 to 950rpm No load speed
Področja uporabe
Industrial
Tehnični podatki
Battery Voltage
18V
Plug Type
-
Product Range
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaJapan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaJapan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:84672110
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
Teza (kg):3.12
UN šifra tveganja:3481