Natisni stran

Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecITT CANNON
Proizvajalčeva št. delaZDE15S1AKN-146
Številka naročila1760286
Nabor izdelkovZDE
tehnični podatkovni list
Ni več na zalogi
INFORMACIJE O IZDELKU
ProizvajalecITT CANNON
Proizvajalčeva št. delaZDE15S1AKN-146
Številka naročila1760286
Nabor izdelkovZDE
tehnični podatkovni list
D Sub Connector TypeHigh Density
Product RangeZDE
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (17-Dec-2014)
Alternative za ZDE15S1AKN-146
Št. najdenih izdelkov 6
Pregled izdelka
The ZD series Connector with stamped contacts. It is compatible with all other D*sub-miniature series. It has closed-entry socket insulator for secure blind mating and a glass-filled thermoplastic insulator. It is particularly suitable for use with the industrial applications. The standard arrangement and high density arrangement are available for both male and female connectors.
- UL94V-0 Flammability
Področja uporabe
Industrial, Test & Measurement, Computers & Computer Peripherals, Communications & Networking, Medical
Tehnični podatki
D Sub Connector Type
High Density
Product Range
ZDE
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
-
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Metal Body
Tehnični dokumenti (1)
Povezani izdelki
Št. najdenih izdelkov 2
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
Tarifna številka:85366990
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
SVHC:No SVHC (17-Dec-2014)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.011871