Potrebujete več?
Količina | |
---|---|
1+ | € 12,660 |
5+ | € 11,330 |
10+ | € 10,000 |
50+ | € 8,990 |
100+ | € 7,970 |
250+ | € 7,810 |
INFORMACIJE O IZDELKU
Pregled izdelka
The ACPL-C78A-000E is a miniature Isolation Amplifier designed for current sensing in electronic motor drive and automotive applications. The high CMR capability of amplifier provides the precision and stability needed to accurately monitor motor current and DC rail voltage in high noise motor control environments, providing for smoother control in various types of motor control applications. It can also be used for general analogue signal isolation applications requiring high accuracy, stability and linearity under similarly severe noise conditions. In a typical implementation the current flow through an external resistor and the resulting analogue voltage drop is sensed by the amplifier.
- Advanced sigma-delta A/D converter technology
- Fully differential circuit topology
- Compact and auto-insertable standard
- 15kV/μs Common-mode rejection at VCM = 1000V
Področja uporabe
Motor Drive & Control, Sensing & Instrumentation
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
1Amplifiers
SSO
8Pins
5kVrms
100kHz
0.004%
Surface Mount
85°C
No SVHC (23-Jan-2024)
SOIC
1 Channel
4.5V to 5.5V
SOIC
-
100kHz
Optical
-40°C
ACPL-C78A Series
2mV
1 Amplifier
Tehnični dokumenti (1)
Alternative za ACPL-C78A-000E
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaPhilippines
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka