Količina | |
---|---|
60+ | € 6,560 |
INFORMACIJE O IZDELKU
Pregled izdelka
MKP1847H series THB AC filtering metalized polypropylene film capacitors has a robust design suitable for high humidity environments. The MKP1847H is designed to ensure extremely stable capacitance and ESR parameters over a long service life regardless of the environmental conditions during operation. The MKP1847H complies with the demanding damp heat test, steady state: 85°C, 85% RH, 1000hours biased at the rated AC voltage without impairing its electrical characteristics (capacitance, ESR) making it suitable for outdoor applications such as renewable energy inverters and for critical applications such as UPS used on sensitive datacentres.
- High robustness under high humidity
- UL 810 (electrical pending)
- Radial type
- Plastic case sealed with resin, flame retardant encapsulation
- Segmented film
Tehnični podatki
Metallized PP
7µF
AC Filter
250V
GRADE III (Test Condition B)
27.5mm
350A
0.0045ohm
32mm
38mm
-
-40°C
-
Radial Box - 2 Pin
± 5%
Through Hole
500V
PC Pin
50V/µs
11.5A
-
22mm
-
MKP1847H Series
105°C
No SVHC (21-Jan-2025)
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaPortugal
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka