7µF Power Film Capacitors:
Št. najdenih izdelkov 88Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,100 5+ € 4,680 10+ € 3,780 25+ € 3,690 50+ € 3,210 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 350A | 8.5A | 0.0155ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,390 5+ € 3,680 10+ € 3,090 25+ € 2,710 50+ € 2,620 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | - | - | 0.0125ohm | 31.5mm | 22mm | 36.5mm | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 11,210 23+ € 8,570 69+ € 7,630 115+ € 7,480 506+ € 6,750 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 82V/µs | 573A | 20.4A | - | 57.5mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 8,700 3+ € 7,730 5+ € 6,960 10+ € 6,330 20+ € 6,000 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 13V/µs | 91A | 7A | 0.017ohm | 57.5mm | 35mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,730 5+ € 4,680 10+ € 2,970 25+ € 2,910 50+ € 2,850 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 350A | 8.5A | 0.0155ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 8,150 10+ € 6,870 50+ € 5,810 100+ € 5,110 200+ € 4,910 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | - | 20.5A | 2300µohm | 42mm | 30mm | 45mm | - | B32756 Series | -40°C | 105°C | - | |||||
Each | 1+ € 8,310 5+ € 7,000 10+ € 5,930 20+ € 5,220 40+ € 5,010 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | - | 20.5A | 2300µohm | 42mm | 30mm | 45mm | - | B32756 Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,090 10+ € 3,410 25+ € 2,990 50+ € 2,550 100+ € 2,050 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | 27.5mm | 65V/µs | 455A | 9.5A | - | 31.5mm | 14mm | 28mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 40+ € 21,490 | Najm.: 40 / Večkratnik: 40 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | AC Filter | Through Hole | 480V | 1kV | GRADE III (Test Condition B) | PC Pin | 52.5mm | 35V/µs | 245A | 18A | 0.0055ohm | 57.5mm | 35mm | 50mm | 50mm | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ € 3,820 5+ € 3,410 10+ € 2,300 25+ € 2,220 50+ € 2,130 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 3,290 10+ € 1,820 96+ € 1,810 192+ € 1,670 576+ € 1,520 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.5mm | 13V/µs | 88A | 9.5A | 0.009ohm | 31.5mm | 14mm | 28mm | 28mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,260 5+ € 5,760 10+ € 4,730 25+ € 4,530 50+ € 3,940 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 350A | 8.5A | 0.0155ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,260 5+ € 5,760 10+ € 4,730 25+ € 4,530 50+ € 3,940 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 350A | 8.5A | 0.0155ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,000 5+ € 3,670 10+ € 2,670 25+ € 2,560 50+ € 2,450 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 3,580 5+ € 3,290 10+ € 2,830 25+ € 2,590 50+ € 2,350 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 4,270 5+ € 3,920 10+ € 3,320 20+ € 3,210 40+ € 3,090 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 105+ € 6,460 | Najm.: 105 / Večkratnik: 105 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 245A | 9A | - | 43mm | 18.5mm | 35.5mm | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 63+ € 13,790 | Najm.: 63 / Večkratnik: 63 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 350A | 15A | 0.0055ohm | 42mm | 30mm | 45mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 70+ € 5,970 | Najm.: 70 / Večkratnik: 70 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 140A | 8A | 0.011ohm | 42mm | 27mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 63+ € 9,180 | Najm.: 63 / Večkratnik: 63 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 245A | 12.5A | 0.006ohm | 42mm | 30mm | 45mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 63+ € 9,480 | Najm.: 63 / Večkratnik: 63 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 245A | 14A | 0.0055ohm | 42mm | 30mm | 45mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 63+ € 8,460 | Najm.: 63 / Večkratnik: 63 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 37.5mm | 40V/µs | 280A | 13.3A | 0.0076ohm | 42mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 80+ € 4,510 | Najm.: 80 / Večkratnik: 80 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 40V/µs | 280A | 8.8A | 0.0076ohm | 32mm | 18mm | 28mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ € 8,820 | Najm.: 63 / Večkratnik: 63 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 37.5mm | 40V/µs | 280A | 14A | 0.0069ohm | 42mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 105+ € 5,170 | Najm.: 105 / Večkratnik: 105 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 25V/µs | 175A | 7A | - | 43mm | 18.5mm | 35.5mm | - | MKP1847C Series | -40°C | 85°C | - |