Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecMURATA POWER SOLUTIONS
Proizvajalčeva št. delaMEV1D1215SC
Številka naročila2065619
Nabor izdelkovMEV1 Series
tehnični podatkovni list
Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecMURATA POWER SOLUTIONS
Proizvajalčeva št. delaMEV1D1215SC
Številka naročila2065619
Nabor izdelkovMEV1 Series
tehnični podatkovni list
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width19.65mm
Height10.15mm
Depth6.15mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeMEV1 Series
Alternative za MEV1D1215SC
1 najden izdelek
Pregled izdelka
The MEV1 series 1W isolated high performance DC/DC Converter with single and dual output. The device is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation cannot be tolerated. It is ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise.
- No heat sink required
- Industry standard pin-out
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 89% Typical efficiency
- Power density to 0.85W/cm³
Področja uporabe
Power Management, Industrial
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Width
19.65mm
Depth
6.15mm
Input Voltage DC Max
13.2V
SVHC
Lead (17-Jan-2022)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
DC / DC Converter Mounting
Through Hole
Height
10.15mm
Input Voltage DC Min
10.8V
Product Range
MEV1 Series
Tehnični dokumenti (3)
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85044090
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:Lead (17-Jan-2022)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.0025
Sledenje izdelku