Isolated Through Hole DC / DC Converters:
Št. najdenih izdelkov 650Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Nom
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 11,590 5+ € 11,360 | Najm.: 1 / Večkratnik: 1 | ITE | - | DIP | 1:1 | - | 2W | - | 2 Output | - | 12V | 83mA | - | -12V | - | 83mA | - | Regulated | - | 1kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 1+ € 20,650 | Najm.: 1 / Večkratnik: 1 | Medical | - | DIP | 1:1 | - | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 4kV | 12V | Fixed | Through Hole | 20.3mm | 10.5mm | 31.8mm | 10.8V | 13.2V | THI 3 Series | |||||
Each | 1+ € 7,660 10+ € 7,510 | Najm.: 1 / Večkratnik: 1 | Gate Drive | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 15V | 33mA | - | -9V | - | 55mA | - | Unregulated | - | 5.2kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ € 4,500 10+ € 4,260 25+ € 4,170 50+ € 4,100 | Najm.: 1 / Večkratnik: 1 | - | - | DIP | - | - | 1W | - | 1 Output | - | 15V | 67mA | - | - | - | - | - | Unregulated | - | 1.5kV | 12V | Fixed, Adjustable | - | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series | |||||
Each | 1+ € 7,180 5+ € 5,860 10+ € 5,430 20+ € 5,040 50+ € 4,640 | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 2 Output | - | 12V | 83mA | - | -12V | - | -83mA | - | Unregulated | - | 3kV | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ € 6,600 5+ € 4,900 10+ € 4,510 20+ € 4,180 50+ € 3,990 | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 2 Output | - | 24V | 42mA | - | -24V | - | -42mA | - | Unregulated | - | 1.5kV | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ € 6,540 5+ € 4,850 10+ € 4,470 20+ € 4,150 50+ € 3,950 | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 9V | 222mA | - | - | - | - | - | Unregulated | - | 1.5kV | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ € 4,360 5+ € 4,350 10+ € 4,340 20+ € 4,330 50+ € 4,320 | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | 1kV | 12V | Fixed | - | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | |||||
4062265 | Each | 1+ € 7,210 5+ € 7,110 10+ € 7,010 | Najm.: 1 / Večkratnik: 1 | Medical | - | SIP | - | - | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | - | - | 1kV | 12V | Fixed | - | 9.8mm | 13mm | 19.5mm | 10.8V | 13.2V | AM2DM-NZ Series | ||||
Each | 1+ € 2,290 15+ € 2,100 50+ € 1,900 | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 3.3V | 303mA | - | - | - | - | - | Unregulated | - | 3kV | 12V | Fixed | - | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPF-S | |||||
Each | 1+ € 2,010 15+ € 1,860 50+ € 1,680 | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 24V | 21mA | - | -24V | - | 21mA | - | Unregulated | - | 1.5kV | 12V | Fixed | - | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPA-S | |||||
Each | 1+ € 4,890 5+ € 3,630 10+ € 3,340 20+ € 3,090 | Najm.: 1 / Večkratnik: 1 | ITE | - | DIP | 1:1 | - | 1W | - | 1 Output | - | 3.3V | 303mA | - | - | - | - | - | Unregulated | - | 3kV | 12V | Fixed | - | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | PDSE1-D Series | |||||
Each | 1+ € 5,320 5+ € 5,130 10+ € 4,930 50+ € 4,500 100+ € 4,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 12V | 80mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ € 5,320 5+ € 5,130 10+ € 4,930 50+ € 4,500 100+ € 4,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ € 5,220 5+ € 5,030 10+ € 4,830 50+ € 4,410 100+ € 4,280 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 9V | 110mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ € 4,940 5+ € 4,790 10+ € 4,640 50+ € 4,240 100+ € 4,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 15V | 35mA | - | -15V | - | 35mA | - | Unregulated | - | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ € 4,650 5+ € 4,460 10+ € 4,270 50+ € 3,900 100+ € 3,780 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 12V | 80mA | - | - | - | - | - | Unregulated | - | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 8,540 5+ € 8,370 10+ € 8,210 50+ € 8,050 100+ € 7,940 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 12V | 83mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 10.8V | 13.2V | NME Series | ||||
Each | 1+ € 5,700 5+ € 5,520 10+ € 5,510 50+ € 5,490 100+ € 5,480 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 12V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ € 4,940 5+ € 4,790 10+ € 4,640 50+ € 4,240 100+ € 4,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 40mA | - | -12V | - | 40mA | - | Unregulated | - | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ € 4,740 5+ € 4,550 10+ € 4,360 50+ € 3,980 100+ € 3,860 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 8,270 5+ € 8,180 10+ € 8,100 50+ € 7,810 100+ € 7,750 Več cen ... | Najm.: 1 / Večkratnik: 1 | Gate Drive | - | SIP | 1:1 | - | 2W | - | 2 Output | - | 15V | 80mA | - | -5V | - | 40mA | - | Unregulated | - | 5.2kV | 12V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | ||||
Each | 1+ € 3,260 10+ € 3,200 25+ € 2,790 50+ € 2,780 100+ € 2,760 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | ROE Series | |||||
Each | 1+ € 6,830 5+ € 6,400 10+ € 5,970 50+ € 5,460 100+ € 5,290 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | Through Hole | 7.6mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 9,420 5+ € 9,340 10+ € 9,260 50+ € 9,180 100+ € 8,720 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | -12V | - | 42mA | - | Unregulated | - | 3kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMV Series |