Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecEPCOS
Proizvajalčeva št. delaB32674D8105K000
Številka naročila2469079
Nabor izdelkovB32674D Series
tehnični podatkovni list
Ni več na zalogi
INFORMACIJE O IZDELKU
ProizvajalecEPCOS
Proizvajalčeva št. delaB32674D8105K000
Številka naročila2469079
Nabor izdelkovB32674D Series
tehnični podatkovni list
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)875V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)5A
ESR0.0222ohm
Product Diameter-
Product Length31.5mm
Product Width13.5mm
Product Height23mm
Ripple Current-
Output (kvar)-
Height23mm
Product RangeB32674D Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCTo Be Advised
Pregled izdelka
Področja uporabe
Medical
Tehnični podatki
Dielectric Type
Metallized PP
Capacitance
1µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
-
ESR
0.0222ohm
Product Length
31.5mm
Product Height
23mm
Output (kvar)
-
Product Range
B32674D Series
Operating Temperature Max
105°C
SVHC
To Be Advised
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
875V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
5A
Product Diameter
-
Product Width
13.5mm
Ripple Current
-
Height
23mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
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
Tarifna številka:85322500
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:To Be Advised
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.010886
Sledenje izdelku