Power Film Capacitors:
Št. najdenih izdelkov 3Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,810 5+ € 3,050 10+ € 2,290 20+ € 2,250 40+ € 2,200 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 50V/µs | 50A | 3A | 0.0295ohm | 32mm | 13mm | 23mm | 23mm | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ € 2,530 10+ € 1,790 50+ € 1,580 100+ € 1,360 200+ € 1,290 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 27.5mm | 75V/µs | - | - | 0.012ohm | 31.5mm | 13.5mm | 23mm | 23mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,840 50+ € 1,440 100+ € 1,260 250+ € 1,250 500+ € 0,838 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 875V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 5A | 0.0222ohm | 31.5mm | 13.5mm | 23mm | 23mm | B32674D Series | -40°C | 105°C | AEC-Q200 |