6 Izdelek na zalogi lahko rezervirate že zdaj.
| Količina | |
|---|---|
| 1+ | € 31,550 |
| 2+ | € 30,460 |
| 4+ | € 29,880 |
INFORMACIJE O IZDELKU
Pregled izdelka
This cable tie gun is a reliable and easy to use tool designed for fast, consistent fastening of nylon cable ties in professional and trade environments. It automatically tensions and cuts ties to deliver a neat, secure finish while improving efficiency and reducing manual effort. Built with a durable aluminium alloy cast body and pressed steel mechanism, it is designed for long term performance. The adjustable bundling tension dial with a clear four level indicator allows precise control, while the TPR trigger handle enhances comfort during repeated use. Ideal for electrical installation, maintenance and cable management tasks, this cable tie gun supports accurate and controlled fastening every time.
- Fastens and automatically cuts nylon cable ties for a clean and professional finish
- Aluminium alloy cast body with pressed steel mechanism for strength and durability
- Adjustable bundling tension dial with four level indicator for controlled and consistent tensioning
- TPR trigger handle provides improved comfort and reduced hand fatigue during prolonged use
- Suitable for nylon cable ties with widths from 2.5mm to 4.8mm for versatile applications
- Supports cable ties up to 1.6mm thickness for reliable fastening performance
- Ideal cable tie gun for electrical, installation, maintenance and general cable management tasks
Tehnični podatki
Cable Tie Gun
To Be Advised
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaTaiwan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka