Would you like to be redirected to the US store?
or
Choose Country
Brezplačna hitra dostava
za naročila nad 50 eur
Doslej naš največji nabor izdelkov
Več kot 1 milijon izdelkov Na voljo prek spleta
BREZPLAČNA tehnična podpora
Izključno za Farnellove stranke
80 V Series Digital Multimeters - Hand Held:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
1
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 Na zalogi | Each | 1+ € 530,100 | Najm.: 1 / Večkratnik: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Conductance, Frequency, Resistance, Temperature | 4.5 | Average | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 80 V Series | ||||
1895831 | 111 Na zalogi | Each | 1+ € 630,900 3+ € 618,280 5+ € 605,660 | Najm.: 1 / Večkratnik: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 4.5 | True RMS | 20000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 80 V Series | |||
1 Na zalogi | Each | 1+ € 1.006,000 3+ € 985,880 5+ € 965,760 | Najm.: 1 / Večkratnik: 1 | Current, Voltage, Frequency, Resistance, Temperature | 4.5 | Average | 20000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 80 V Series | ||||
Ni več na zalogi | 1 Kit | 1+ € 588,040 3+ € 558,270 5+ € 531,360 | Najm.: 1 / Večkratnik: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | 4.5 | True RMS | 20000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 80 V Series | ||||
Ni več na zalogi | Each | 1+ € 509,320 | Najm.: 1 / Večkratnik: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 20000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 80 V Series |