HCS12 16-bit Microcontrollers :
Št. najdenih izdelkov 111Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+€ 49,200 5+€ 44,850 10+€ 40,490 25+€ 36,710 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+€ 44,920 5+€ 43,570 10+€ 36,250 25+€ 33,540 50+€ 32,870 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | ||||||
Each | 1+€ 17,710 10+€ 14,700 25+€ 13,880 50+€ 13,420 100+€ 12,950 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 48Pins | QFP | 31I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | ||||||
Each | 1+€ 56,700 5+€ 55,000 10+€ 45,450 25+€ 43,080 50+€ 42,220 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 14KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+€ 49,750 5+€ 45,780 10+€ 41,800 25+€ 38,300 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+€ 45,750 5+€ 41,670 10+€ 37,580 25+€ 35,540 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | ||||||
Each | 1+€ 7,580 10+€ 5,860 25+€ 5,420 50+€ 5,190 100+€ 4,960 Več cen ... | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1+€ 65,700 5+€ 59,940 10+€ 54,180 25+€ 51,300 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+€ 41,240 5+€ 37,810 10+€ 34,370 25+€ 32,090 50+€ 31,450 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+€ 60,140 5+€ 54,860 10+€ 49,580 25+€ 46,950 | S12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12D | S12 | - | ||||||
2409411 RoHS | Each | 1+€ 6,080 10+€ 5,960 25+€ 5,840 | S12 Magni V Family S12ZVM Series Microcontrollers | HCS12 | 16 bit | 32MHz | 64KB | 144Pins | LQFP | 73I/O's | CAN, I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | |||||
Each | 1+€ 30,630 5+€ 28,080 10+€ 25,530 25+€ 23,760 50+€ 23,280 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+€ 28,190 5+€ 25,500 10+€ 22,810 25+€ 21,470 50+€ 21,040 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | ||||||
Each | 1+€ 36,890 5+€ 33,670 10+€ 30,450 25+€ 27,930 50+€ 27,370 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+€ 20,190 10+€ 15,340 25+€ 14,710 50+€ 13,850 100+€ 12,990 | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16 bit | 50MHz | 32KB | 80Pins | QFP | 60I/O's | SCI, SPI | 2KB | 8Channels | 10Bit | 2.97V | 5.5V | -40°C | 85°C | Surface Mount | S12GC | S12 | - | ||||||
Each | 1250+€ 4,240 | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 48Pins | LQFP | 40I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 300+€ 31,540 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | ||||||
Each | 1+€ 9,130 10+€ 7,990 25+€ 6,620 50+€ 5,940 100+€ 5,480 Več cen ... | S12 Family S12P Series Microcontrollers | HCS12 | 16 bit | 32MHz | 128KB | 80Pins | QFP | 64I/O's | CAN, SCI, SPI | 6KB | 10Channels | 12Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12P | S12 | AEC-Q100 | ||||||
Each | 420+€ 10,180 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 16MHz | 32KB | 80Pins | QFP | 60I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12C | HCS12 | - | ||||||
Each | 1+€ 33,890 5+€ 29,660 10+€ 24,570 25+€ 22,030 50+€ 21,590 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 90I/O's | I2C, SCI, SPI | 16KB | 16Channels | 10Bit | 2.97V | 5.5V | -40°C | 85°C | Surface Mount | S12E | HCS12 | - | ||||||
Each | 1+€ 25,290 10+€ 20,930 25+€ 19,850 50+€ 19,130 100+€ 18,390 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 52Pins | LQFP | 35I/O's | CAN, SCI, SPI | 4KB | 8Channels | 10Bit | 2.97V | 5.5V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | ||||||
Each | 1+€ 30,620 5+€ 27,960 10+€ 25,290 25+€ 23,650 50+€ 23,280 | S12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.5V | 5V | -40°C | 105°C | Surface Mount | S12D | S12 | AEC-Q100 | ||||||
Each | 1+€ 6,810 10+€ 4,890 25+€ 4,510 50+€ 4,390 100+€ 4,260 Več cen ... | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 96KB | 100Pins | LQFP | 86I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1+€ 9,690 10+€ 7,800 25+€ 7,400 50+€ 7,090 100+€ 6,770 Več cen ... | S12 Family S12H Series Microcontrollers | HCS12 | 16 bit | 32MHz | 32KB | 100Pins | LQFP | 80I/O's | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12H | S12 | AEC-Q100 | ||||||
Each | 1+€ 22,340 10+€ 17,950 25+€ 16,850 50+€ 16,250 100+€ 15,650 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 80Pins | QFP | 60I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S12C | HCS12 | - | ||||||