0
št. izdelkov: 0€ 0,00
brez DDV
brez DDV

16-bit Microcontrollers :

Št. najdenih izdelkov 2422

Vsi filtri

Razširi vse
Primerjaj
Proizvajalčeva št. dela
Številka naročila
Proizvajalec / Opis
Razpoložljivost
Cena za
Cena (brez DDV)
Količina
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3635695

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Polni kolut
1600+€ 2,750
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635733

RoHS

Date/Lot Code

Each
238+€ 3,350
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
80Pins
TQFP
69I/O's
I2C, SPI, UART
8KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3499464

RoHS

Date/Lot Code

Each
1+€ 3,290
25+€ 3,280
100+€ 3,010
250+€ 2,730
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
512KB
64Pins
QFN
54I/O's
I2C, I2S, LIN, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635425

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Polni kolut
1200+€ 2,630
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
80Pins
TQFP
70I/O's
I2C, I2S, SPI, UART
32KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635081

RoHS

Date/Lot Code

Each
282+€ 2,140
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
64KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
8KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3499459

RoHS

Date/Lot Code

Each
1+€ 3,490
25+€ 3,200
100+€ 3,050
250+€ 2,900
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
64Pins
QFN
53I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3635012

RoHS

Date/Lot Code

Each
90+€ 9,240
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
3380519

RoHS

Date/Lot Code

Each
1+€ 3,530
25+€ 3,230
100+€ 3,170
250+€ 3,100
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
19I/O's
I2C, SPI, UART, USB
8KB
9Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635320

RoHS

Date/Lot Code

Each
119+€ 4,730
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635720

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Polni kolut
1600+€ 3,220
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1510870

RoHS

Date/Lot Code

Each
160+€ 4,730
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
44Pins
TQFP
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
1576851

RoHS

Date/Lot Code

Each
119+€ 5,180
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
80Pins
TQFP
65I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2314632

RoHS

Date/Lot Code

Each
1+€ 35,910
5+€ 31,420
10+€ 26,030
25+€ 23,340
50+€ 22,870
HCS12 Family S12E Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
90I/O's
I2C, SCI, SPI
16KB
16Channels
10Bit
2.97V
5.5V
-40°C
85°C
Surface Mount
S12E
HCS12
-
1576846

RoHS

Date/Lot Code

Each
119+€ 4,680
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
80Pins
TQFP
69I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1165815

RoHS

Date/Lot Code

Each
1+€ 49,300
5+€ 44,780
10+€ 40,260
25+€ 37,990
50+€ 37,230
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
512KB
80Pins
QFP
59I/O's
CAN, I2C, SCI, SPI
20KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
2315915

RoHS

Date/Lot Code

Each
1+€ 3,460
25+€ 3,170
100+€ 2,880
250+€ 2,820
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2317929

RoHS

Date/Lot Code

Each
1+€ 3,000
25+€ 2,980
100+€ 2,970
250+€ 2,920
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
8KB
28Pins
QFN
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KM
PIC24
-
2443163

RoHS

Date/Lot Code

Each
1+€ 4,280
25+€ 4,190
100+€ 4,110
250+€ 4,020
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
SSOP
20I/O's
I2C, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2493341

RoHS

Date/Lot Code

Each
1+€ 5,630
25+€ 5,420
100+€ 5,010
250+€ 4,590
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
QFN
53I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2810084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Narezan trak
1+€ 3,230
25+€ 3,170
100+€ 3,140
1600+€ 2,720
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
2810086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Narezan trak
1+€ 7,880
25+€ 7,400
100+€ 6,920
1200+€ 6,440
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
2901219

RoHS

Date/Lot Code

Each
800+€ 4,720
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
50MHz
32KB
64Pins
LQFP
24I/O's
SCI, SPI
4KB
18Channels
12Bit
4.5V
5.5V
-40°C
150°C
Surface Mount
S12ZVM
S12 Magni V
AEC-Q100
3635145

RoHS

Date/Lot Code

Each
469+€ 1,300
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1KB
-
-
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
3635696

RoHS

Date/Lot Code

Each
180+€ 3,360
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635266

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Polni kolut
1200+€ 3,200
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
TQFP
39I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KA
PIC24
-
676–700 od skupnega števila izdelkov: 2422
od skupaj strani: 97

vodilnih proizvajalcev

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account