0
št. izdelkov: 0€ 0,00
brez DDV
brez DDV

16-bit Microcontrollers :

Št. najdenih izdelkov 2422

Vsi filtri

Razširi vse
Primerjaj
Proizvajalčeva št. dela
Številka naročila
Proizvajalec / Opis
Razpoložljivost
Cena za
Cena (brez DDV)
Količina
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1740237

RoHS

Date/Lot Code

Each
1+€ 1,700
25+€ 1,570
100+€ 1,540
250+€ 1,510
PIC24 Family PIC24 KA Series Microcontrollers
PIC24
16 bit
32MHz
4KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
512Byte
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
2946649

RoHS

Date/Lot Code

Each
1500+€ 8,110
R8C Family R8C/Tiny Series R8C/2B Group Microcontrollers
R8C
16 bit
20MHz
128KB
64Pins
LQFP
55I/O's
I2C, LIN, UART
7.5KB
12Channels
10Bit
2.2V
5.5V
-20°C
85°C
Surface Mount
R8C/Tiny
R8C
-
2991806

RoHS

Date/Lot Code

Each
1+€ 2,180
25+€ 2,000
100+€ 1,960
250+€ 1,920
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
2901224

RoHS

Date/Lot Code

Each
1250+€ 2,410
S12 Magni V Family S12VR Series Microcontrollers
S12
16 bit
25MHz
32KB
32Pins
LQFP
16I/O's
LIN, SCI, SPI
2KB
6Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12VR
S12 Magni V
-
3635495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Polni kolut
1200+€ 4,510
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635459

RoHS

Date/Lot Code

Each
225+€ 2,540
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
44Pins
QFN
35I/O's
I2C, SPI, UART
4KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635976

RoHS

Date/Lot Code

Each
1+€ 7,790
25+€ 7,130
100+€ 6,470
250+€ 6,340
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
16KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3635590

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Polni kolut
1600+€ 2,450
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635347

RoHS

Date/Lot Code

Each
480+€ 1,410
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
44Pins
TQFP
36I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635251

RoHS

Date/Lot Code

Each
183+€ 3,210
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3635018

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Polni kolut
1200+€ 8,000
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
-
3385557

RoHS

Date/Lot Code

Each
1+€ 3,890
25+€ 3,810
100+€ 3,730
250+€ 3,660
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635895

RoHS

Date/Lot Code

Each
135+€ 5,210
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
44Pins
QFN
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
-
3635885

RoHS

Date/Lot Code

Each
160+€ 3,470
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
TQFP
38I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
2V
5.5V
-40°C
125°C
Surface Mount
PIC24FV KA
PIC24
-
3677960

RoHS

Date/Lot Code

Each
1+€ 1,600
25+€ 1,470
100+€ 1,440
250+€ 1,410
PIC24 Family PIC24FJGP Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
UQFN
21I/O's
I2C, LIN, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GP
PIC24
-
3635282

RoHS

Date/Lot Code

Each
119+€ 4,720
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
1MB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GB
PIC24
-
3380516

RoHS

Date/Lot Code

Each
1+€ 2,720
25+€ 2,610
100+€ 2,490
250+€ 2,270
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
4KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635191

RoHS

Date/Lot Code

Each
282+€ 2,190
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3635301

RoHS

Date/Lot Code

Each
119+€ 5,720
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635257

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Polni kolut
2100+€ 2,850
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KA
PIC24
-
3635793

RoHS

Date/Lot Code

Each
160+€ 4,390
PIC24 Family PIC24FJGC Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
8KB
32Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GC
PIC24
-
3635725

RoHS

Date/Lot Code

Each
180+€ 3,420
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635486

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Polni kolut
1200+€ 7,290
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
96KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
3635112

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Polni kolut
1600+€ 1,420
PIC24 Family PIC24 KA Series Microcontrollers
PIC24
16 bit
32MHz
4KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
512Byte
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
3634914

RoHS

Date/Lot Code

Each
119+€ 7,820
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
256KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
28KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
651–675 od skupnega števila izdelkov: 2422
od skupaj strani: 97

vodilnih proizvajalcev

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account