LQP03TN_Z2 Series Inductors, Chokes & Coils:
Št. najdenih izdelkov 145Ogled
Kupec
Inzinir
Proizvajalec
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
1
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0229 | Najm.: 15000 / Večkratnik: 15000 | 27nH | 2GHz | 2.3ohm | 140mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0225 | Najm.: 15000 / Večkratnik: 15000 | 10nH | 3.2GHz | 0.7ohm | 250mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0225 | Najm.: 15000 / Večkratnik: 15000 | 43nH | 1.3GHz | 3.6ohm | 100mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0208 | Najm.: 15000 / Večkratnik: 15000 | 2.5nH | 10GHz | 0.2ohm | 500mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0225 | Najm.: 15000 / Večkratnik: 15000 | 47nH | 1.3GHz | 3.6ohm | 100mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0221 | Najm.: 15000 / Večkratnik: 15000 | 12nH | 2.9GHz | 0.7ohm | 250mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0225 | Najm.: 15000 / Večkratnik: 15000 | 1.9nH | 12.5GHz | 0.15ohm | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0225 | Najm.: 15000 / Večkratnik: 15000 | 91nH | 900MHz | 10ohm | 80mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0225 | Najm.: 15000 / Večkratnik: 15000 | 36nH | 1.5GHz | 3ohm | 120mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0225 | Najm.: 15000 / Večkratnik: 15000 | 110nH | 800MHz | 12ohm | 80mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0225 | Najm.: 15000 / Večkratnik: 15000 | 3.8nH | 6GHz | 0.3ohm | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0208 | Najm.: 15000 / Večkratnik: 15000 | 3.7nH | 6GHz | 0.3ohm | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0208 | Najm.: 15000 / Večkratnik: 15000 | 11nH | 2.9GHz | 0.8ohm | 250mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0221 | Najm.: 15000 / Večkratnik: 15000 | 1.7nH | 15GHz | 0.15ohm | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0208 | Najm.: 15000 / Večkratnik: 15000 | 43nH | 1.3GHz | 3.6ohm | 100mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0208 | Najm.: 15000 / Večkratnik: 15000 | 9.1nH | 3.3GHz | 0.7ohm | 250mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0208 | Najm.: 15000 / Večkratnik: 15000 | 7.5nH | 3.7GHz | 0.6ohm | 300mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0225 | Najm.: 15000 / Večkratnik: 15000 | 75nH | 1GHz | 10ohm | 100mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0225 | Najm.: 15000 / Večkratnik: 15000 | 3nH | 9.5GHz | 0.25ohm | 450mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0225 | Najm.: 15000 / Večkratnik: 15000 | 3.1nH | 8GHz | 0.25ohm | 450mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0225 | Najm.: 15000 / Večkratnik: 15000 | 2.9nH | 9.5GHz | 0.2ohm | 500mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0241 | Najm.: 15000 / Večkratnik: 15000 | 91nH | 900MHz | 10ohm | 80mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0229 | Najm.: 15000 / Večkratnik: 15000 | 0.6nH | 20GHz | 0.07ohm | 850mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0208 | Najm.: 15000 / Večkratnik: 15000 | 18nH | 2.2GHz | 0.8ohm | 200mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0225 | Najm.: 15000 / Večkratnik: 15000 | 82nH | 1GHz | 10ohm | 100mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm |