Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecMULTICOMP PRO
Proizvajalčeva št. delaGTT-AC-11-N
Številka naročila1736441
Nabor izdelkovGTT
tehnični podatkovni list
Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecMULTICOMP PRO
Proizvajalčeva št. delaGTT-AC-11-N
Številka naročila1736441
Nabor izdelkovGTT
tehnični podatkovni list
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric66mm
External Width - Metric122mm
External Depth - Metric215mm
IP RatingIP67
Body Colour-
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial4.8"
External Depth - Imperial8.46"
Product RangeGTT
SVHCNo SVHC (15-Jan-2019)
Pregled izdelka
The GTT-AC-11-N is a metallic wall-mount Enclosure made of die-casting alloy AL-Si-Mg based. It has outdoor-graded Anti-UV plastic cover and can be fixed with pole and wall rotational-mounting. It is a highly customizable IP67 rated enclosure designed for wireless and industrial control systems in harsh environments. IP67 protection, total protection against dust ingress and the water ingress (water immersion up to 1meter).
- Robust frame
- Anti-corrosion
- Full protection from dust ingress and water ingress (1m immersion)
- Convenient size for application integration
- Ample space for PCB integration
- Top 2 RF port options
- Bottom 2 I/O ports options
- Flexible and easy installation
- Long life in fielded installations
- Convenient for all application environments
- -40 to 120°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Področja uporabe
Industrial, Communications & Networking, Automation & Process Control
Tehnični podatki
Enclosure Type
Small
External Height - Metric
66mm
External Depth - Metric
215mm
Body Colour
-
External Height - Imperial
2.6"
External Depth - Imperial
8.46"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Diecast Aluminium
External Width - Metric
122mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
4.8"
Product Range
GTT
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaTaiwan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaTaiwan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85442000
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:No SVHC (15-Jan-2019)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.75