Hook Up Wire :
Št. najdenih izdelkov 6251Ogled
Kupec
Inzinir
Proizvajalec
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Kolut | 1+€ 128,160 5+€ 125,600 10+€ 123,030 25+€ 120,470 | - | - | - | - | - | 10 x 0.255mm | - | - | - | - | - | - | 0.51mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 91,490 5+€ 89,660 10+€ 87,830 25+€ 86,000 | - | PTFE | Black | - | 26AWG | 19 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.155mm² | 250V | Silver Plated Copper | - | 0.787mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 45,150 5+€ 44,250 10+€ 43,340 25+€ 42,440 | - | PTFE | Red | - | 28AWG | 7 x 0.13mm | - | 100ft | - | - | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 87,830 5+€ 86,070 10+€ 84,320 25+€ 82,560 | - | PTFE | Red | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | - | 1.5mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 99,530 5+€ 97,540 10+€ 95,550 25+€ 93,560 | - | Silicone | Red | - | 18AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Kolut | 1+€ 43,260 5+€ 42,390 10+€ 41,530 25+€ 40,660 | - | PVC | Green, Yellow | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.81mm² | 300V | Tinned Copper | - | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 87,800 5+€ 67,380 10+€ 61,020 25+€ 54,660 | - | PVC | Black | - | 23AWG | 66 x 0.07mm | - | 328ft | - | - | 100m | 70°C | 0.25mm² | 500V | Copper | - | 1.7mm | - | Flexivolt-E Series | ||||||
Reel of 1 Kolut | 1+€ 90,670 5+€ 88,860 10+€ 87,040 25+€ 85,230 | - | - | - | - | - | 65 x 30AWG | - | - | - | - | - | - | 3.3mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 123,430 5+€ 120,960 10+€ 118,490 25+€ 116,020 | - | - | - | - | - | 7 x 0.255mm | - | - | - | - | - | - | 0.357mm² | - | - | - | - | - | - | ||||||
1204341 RoHS | Reel of 1 Kolut | 1+€ 105,010 5+€ 102,910 10+€ 100,810 25+€ 98,710 | - | PVC | Blue | - | 16AWG | 30 x 0.255mm | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | - | |||||
Reel of 1 Kolut | 1+€ 24,210 5+€ 24,080 10+€ 23,600 25+€ 23,120 | - | PVC | Black | - | 32AWG | 7 x 0.079mm | - | 100ft | - | - | 30.5m | 105°C | 0.03mm² | 600V | Tinned Copper | - | 0.74mm | MIL-DTL-16878/1 (Type B) | - | ||||||
Reel of 1 Kolut | 1+€ 107,090 5+€ 104,950 10+€ 102,810 25+€ 100,660 | - | - | - | - | - | 10 x 30AWG | - | - | - | - | - | - | 0.51mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 57,510 5+€ 56,360 10+€ 55,210 25+€ 54,060 | - | PVC | Blue | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.4mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Kolut | 1+€ 112,520 5+€ 110,270 10+€ 108,020 25+€ 105,770 | - | PVC | Red | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 75,480 5+€ 73,970 10+€ 72,460 25+€ 70,950 | - | PVC | Blue | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Kolut | 1+€ 58,660 5+€ 57,490 10+€ 56,310 25+€ 55,140 | - | PVC | Black | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.4mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Kolut | 1+€ 31,940 5+€ 31,300 10+€ 30,660 25+€ 30,020 | - | PVC | Red | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | - | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Kolut | 1+€ 60,810 5+€ 59,590 10+€ 58,380 25+€ 57,160 | - | Silicone | Blue | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.5mm² | 300V | Tinned Copper | - | 2.1mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Kolut | 1+€ 44,800 5+€ 36,330 10+€ 31,260 25+€ 30,630 | - | PTFE | Green | - | 28AWG | 7 x 0.12mm | - | 82ft | - | - | 25m | 260°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 64,200 5+€ 62,920 10+€ 61,630 25+€ 60,350 | - | PVC | Black | - | 24AWG | 14 x 0.15mm | - | 820ft | - | - | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Kolut | 1+€ 292,000 5+€ 286,160 10+€ 280,320 25+€ 274,480 | - | PTFE | Black | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 304.8m | 200°C | 0.142mm² | 600V | Copper | - | 1.016mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 97,020 5+€ 74,460 10+€ 67,440 25+€ 60,410 | - | PTFE | Orange | - | 22AWG | 19 x 0.15mm | - | 82.02ft | - | - | 25m | 260°C | 0.34mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
ALPHA WIRE | Reel of 1 Kolut | 1+€ 79,610 5+€ 78,020 10+€ 76,430 25+€ 74,830 | - | EPR Rubber | Red | - | 18AWG | 65 x 36AWG | - | 100ft | - | - | 30.5m | 90°C | 0.83mm² | 5kV | Tinned Copper | - | 3.48mm | - | - | |||||
1 Metre | 1+€ 0,344 10+€ 0,333 | - | PVC | Red | - | 26AWG | 18 x 0.1mm | - | - | - | - | - | 70°C | 0.14mm² | 500V | Copper | - | 1.1mm | - | LiY Series | ||||||
Reel of 1 Kolut | 1+€ 95,800 5+€ 73,520 10+€ 66,590 25+€ 59,650 | - | PTFE | Black | - | 22AWG | 19 x 0.15mm | - | 82ft | - | - | 25m | 260°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||