Hook Up Wire :
Št. najdenih izdelkov 6251Ogled
Kupec
Inzinir
Proizvajalec
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Kolut | 1+€ 127,770 5+€ 125,210 10+€ 122,660 25+€ 120,100 | - | PVDF | Red | - | - | 19 x 0.127mm | - | 328ft | - | - | 100m | 125°C | 0.25mm² | 600V | Tinned Copper | - | 1.22mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 42,850 5+€ 34,750 10+€ 29,910 25+€ 29,310 | - | TPE | Red | - | - | 129 x 0.07mm | - | 82ft | - | - | 25m | 90°C | 0.5mm² | 500V | Copper | - | 2.1mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 267,920 5+€ 262,560 10+€ 257,200 25+€ 251,840 | - | PTFE | Black | - | 14AWG | 19 x 27AWG | - | 100ft | - | - | 30.5m | 200°C | 1.94mm² | 600V | Silver Plated Copper | - | 2.41mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 155,140 5+€ 152,040 10+€ 148,930 25+€ 145,830 | - | PVC | Black | - | 10AWG | 105 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 5.32mm² | 600V | Tinned Copper | - | 4.67mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Reel of 1 Kolut | 1+€ 19,940 5+€ 19,540 10+€ 19,140 25+€ 18,740 | - | PVC | Red | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.14mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 29,150 5+€ 28,570 10+€ 27,980 25+€ 27,400 | - | PVC | Black | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 600V | Tinned Copper | - | 0.889mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Kolut | 1+€ 139,940 5+€ 107,400 10+€ 97,270 25+€ 87,130 | - | PTFE | Red | - | 28AWG | 7 x 0.12mm | - | 328ft | - | - | 100m | 190°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 107,090 5+€ 104,950 10+€ 102,810 25+€ 100,660 | - | PVC | Brown | - | 20AWG | 10 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.51mm² | 300V | Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 60,520 5+€ 59,310 10+€ 58,100 25+€ 56,890 | - | PTFE | White | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 600V | Tinned Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 18,820 5+€ 18,440 10+€ 18,070 25+€ 17,690 | - | PVC | Yellow | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 18,820 5+€ 18,440 10+€ 18,070 25+€ 17,690 | - | PVC | Red | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 18,670 5+€ 18,300 10+€ 17,920 25+€ 17,550 | - | PVC | Red | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 188,140 5+€ 184,380 10+€ 180,610 25+€ 176,850 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 173,740 5+€ 170,270 10+€ 166,790 25+€ 163,320 | - | PVDF | Red | - | - | 19 x 0.19mm | - | 328ft | - | - | 100m | 125°C | 0.5mm² | 600V | Tinned Copper | - | 1.58mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 193,990 5+€ 190,110 10+€ 186,230 25+€ 182,350 | - | PVC | Green, Yellow | - | - | - | - | 328ft | - | - | 100m | 70°C | 2.5mm² | 600V | Tinned Copper | - | 3.7mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 Kolut | 1+€ 27,920 5+€ 21,990 10+€ 19,620 25+€ 16,880 | - | PVC | Black | - | 14AWG | 651 x 0.07mm | - | 16.4ft | - | - | 5m | 70°C | 2.5mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 39,760 5+€ 38,960 10+€ 38,170 25+€ 37,370 | - | MPPE | Red | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Kolut | 1+€ 29,660 5+€ 29,070 10+€ 28,470 25+€ 27,880 | - | PVC | Black | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 1kV | Tinned Copper | - | 1.57mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Kolut | 1+€ 42,340 5+€ 34,320 10+€ 29,540 25+€ 28,950 | - | PTFE | Yellow | - | 28AWG | 7 x 0.12mm | - | 82ft | - | - | 25m | 260°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | SPC PTFE Series | ||||||
Reel of 1 Kolut | 1+€ 28,730 5+€ 28,160 10+€ 27,580 25+€ 27,010 | - | MPPE | Black | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Kolut | 1+€ 18,330 5+€ 17,960 10+€ 17,600 25+€ 17,230 | - | PVC | Blue | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 24,530 5+€ 24,040 10+€ 23,550 25+€ 23,060 | - | PVC | Black | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 300V | Tinned Copper | - | 1.194mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 40,370 5+€ 39,560 10+€ 38,760 25+€ 37,950 | - | PTFE | White | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 600V | Silver Plated Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 45,150 5+€ 44,250 10+€ 43,340 25+€ 42,440 | - | PTFE | Red | - | 28AWG | 7 x 0.13mm | - | 100ft | - | - | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 87,830 5+€ 86,070 10+€ 84,320 25+€ 82,560 | - | PTFE | Red | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | - | 1.5mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||