Natisni stran
INFORMACIJE O IZDELKU
ProizvajalecXP POWER
Proizvajalčeva št. delaDLG150PS12
Številka naročila1961521
Nabor izdelkovDLG
tehnični podatkovni list
Power Supply Applications-
Output Power Max132W
Output Voltage Max12VDC
Output Current11A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeDLG
SVHCNo SVHC (15-Jan-2018)
Alternative za DLG150PS12
1 najden izdelek
Pregled izdelka
- AC Input LED Driver
- Constant Voltage & Current Operation
- High Power Factor
- High Efficiency
- Water Proof to IP67
- High Input Voltage Range
Področja uporabe
Power Management, LED Lighting
Tehnični podatki
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
132W
Output Current
11A
Input Voltage Min
90V
Product Range
DLG
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
Tarifna številka:85423990
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:No SVHC (15-Jan-2018)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):1.04