Potrebujete več?
Količina | |
---|---|
1+ | € 79,610 |
INFORMACIJE O IZDELKU
Pregled izdelka
05051012001 is a 9-piece, magnetic rail Kraftform screwdriver set. Kraftform Plus handle for comfortable ergonomic screwdriving, avoiding blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. 932 A with pound-thru hexagonal blade and impact cap; 350, 355 and 335 with lasertip: The tips of Wera lasertip screwdrivers are microscopically roughened with laser beams. This rough surface "bites" into the screw head and unintentional slipping is a thing of the past. 160 iS VDE-insulated and with lasertip. "take it easy" tool finder with colour coding by profile and size stamping - for quick and easy identification of the required tool. Clips hold the tools perfectly. With its strong magnet, the rail holds securely to metal surfaces. Can also be bolted to the wall.
- For every application the right tool
- Clips hold the tools perfectly, with its strong magnet, the rail holds securely to metal surfaces
- Multi-component kraftform handle for high working speeds and ergonomic screwdriving
- VDE-insulated screwdrivers
- Lasertip tips for more secure fit in the screw head
- Chisel driver for fastening, chiselling and loosening
- Size is 410 x 150 x 55mm
Vsebina
05018264001, 05018266001 923A screwdriver for slotted screws, 05008720001 350 PH screwdriver for Phillips screws, 05009310001/05009315001 Screwdriver for pozidriv screws, 05028010001/05028012001 Screwdriver for TORX® screws, 05110004001 Screwdriver for slotted screws, 05006440001 Insulated screwdriver with reduced blade diameter for slotted screws, 05136414001 Magnetic rail for up to 9 kraftform screwdrivers.
Tehnični podatki
9Pcs of 0.8x4x100mm Slotted, 2x100mm Phillips, 2x100mm Pozidrive, 25x100mm Torx, Magnetic Rail
No SVHC (27-Jun-2024)
Kraftform Plus 300 Series
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaCzech Republic
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka