INFORMACIJE O IZDELKU
Pregled izdelka
The AFG3052C CAL from Tektronix is an AFG3000C series, 1µHz to 50MHz sine wave, 2-channel arbitrary/function generator. Unmatched performance, versatility, intuitive operation and affordability make this function, arbitrary waveform and pulse generator the most useful instruments in industry. Users can choose from 12 different standard waveforms (sine, square, pulse, ramp, triangle, sin(x)/x, exponential rise and decay, gaussian, lorentz, haversine, DC, noise waveforms). Arbitrary waveforms can be generated up to 128K in length at high sampling rates. On pulse waveforms, leading and trailing edge time can be set independently. External signals can be connected and added to output signal. Colour TFT LCD screen on model shows all relevant waveform parameters and graphical wave shape at single glance. Typical applications include electronic test and design, sensor simulation, functional test education and training.
- USB, LAN and GPIB interfaces
- Superior performance and versatility, AM, FM, PM, FSK, PWM modulation types
- Intuitive user interface shows more information at a single glance
- Pulse waveform with variable edge times, ArbExpress™ software for creating waveforms with ease
- Sweep and burst modes, 5.6inch display for full confidence in settings and waveform shape
- Multi-language and intuitive operation saves set-up time
- USB connector on front panel for waveform storage on memory device
- LabVIEW and LabWindows/IVI-C drivers
- UL 61010-1:2004, CAN/CSA C22.2 No. 61010-1:2004, IEC 61010-1:2001 listed
- 156mm x 329.6mm x 168.0mm (H x W x D), 4.5Kg net weight, 0°C to 50°C operating temperature
Vsebina
AFG3052C arbitrary/function generator, Compliance and safety instructions, Power cord, USB cable, BNC cables, CD-ROM (Quick start user manual, Specifications and performance verification manual, Programmer manual, Service manual and links to download LabView and IVI drivers), CD-ROM (ArbExpress™ software), NIST traceable calibration certificate.
Opozorila
Do not short output pins or apply external voltages to output connectors. The instrument may be damaged so do not apply excessive inputs over +5V to trigger input connector.
Opombe
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehnični podatki
Arbitrary, Function
AFG3000C Series
AM, FM, FSK, PM, PWM
EU, SWISS, UK
2 Channel
50MHz
3 Years
No SVHC (12-Jan-2017)
Tehnični dokumenti (2)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka