INFORMACIJE O IZDELKU
Pregled izdelka
The INMP441ACEZ is an Omni-directionalMEMS microphone with bottom port and I2S digital output in 9 pin LGA package. This high performance, low power, digital output solution consists of MEMS sensor, signal conditioning, an analogue to digital converter, anti aliasing filters, power management and an industry standard 24bit I2S interface. The I2S interface allows INMP441 to connect directly to digital processors such as DSPs and microcontrollers without the need for an audio codec in system. It has high SNR, making it an excellent choice for near field applications. The INMP441 has flat wideband frequency response resulting in natural sound with high intelligibility.
- Digital I2S interface with high precision 24bit data
- High SNR of 61dBA
- High sensitivity of -26dBFS
- Flat frequency response from 60Hz to 15KHz
- Low current consumption of 1.4mA
- High PSR of -75dBFS
- Frequency response of 15KHz at high frequency -3dB point
- Total harmonic distortion (THD) of 3% at 105dB SPL
- Supply voltage range from 1.62V to 3.63V
- Operating temperature range from -40°C to 85°C
Področja uporabe
Security, Consumer Electronics, Portable Devices, Audio
Opozorila
ESD (electrostatic discharge) sensitive device. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.
Opombe
The MEMS microphone can be handled using standard pick and place or chip shooting equipment.
Tehnični podatki
-
Serial
9Pins
85°C
-
1.8V to 3.3V
LGA
-40°C
-
Tehnični dokumenti (3)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaPhilippines
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka