Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecSTMICROELECTRONICS
Proizvajalčeva št. delaTN3050H-12GY-TR
Številka naročila2723362
Nabor izdelkovTN
tehnični podatkovni list
INFORMACIJE O IZDELKU
ProizvajalecSTMICROELECTRONICS
Proizvajalčeva št. delaTN3050H-12GY-TR
Številka naročila2723362
Nabor izdelkovTN
tehnični podatkovni list
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max50mA
Average On State Current19A
On State RMS Current30A
Thyristor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current300A
Holding Current Max100mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product RangeTN
Tehnični podatki
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
19A
Thyristor Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
300A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Surface Mount
Gate Trigger Current Max
50mA
On State RMS Current
30A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
150°C
Product Range
TN
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
Tarifna številka:85413000
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
Teza (kg):.00138
Sledenje izdelku