INFORMACIJE O IZDELKU
Pregled izdelka
The MP45DT02TR-M is a MEMS audio sensor omnidirectional Digital Microphone with a sensing element and an IC interface with stereo capability. The sensing element, capable of detecting acoustic waves and is manufactured using a specialized silicon micromachining process to produce audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. The microphone has an acoustic over-load point of 120dBSPL with a best on the market 61dB signal-to-noise ratio and -26dB sensitivity.
- Single supply voltage
- Low power consumption
- Omni-directional sensitivity
- PDM single-bit output with option for stereo configuration
Področja uporabe
Consumer Electronics, Computers & Computer Peripherals
Opozorila
ESD sensitive device, take proper precaution while handling the device.
Tehnični podatki
MEMS Microphone
-
6Pins
85°C
-
1.64V to 3.6V
HLGA
-35°C
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaMalta
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka