Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecSOURIAU-SUNBANK / EATON
Proizvajalčeva št. delaUTL0103G1S
Številka naročila2102362
Nabor izdelkovSouriau Trim Trio UTL Series
tehnični podatkovni list
Ni več na zalogi
INFORMACIJE O IZDELKU
ProizvajalecSOURIAU-SUNBANK / EATON
Proizvajalčeva št. delaUTL0103G1S
Številka naročila2102362
Nabor izdelkovSouriau Trim Trio UTL Series
tehnični podatkovni list
Connector TypeCircular Industrial
Product RangeSouriau Trim Trio UTL Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBlind Mate
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
Pregled izdelka
The UTL0103G1S from Souriau is a Square flange receptacle with female insert. The UTL series is built around three key elements such as dynamic IP68/69K, UV resistant and UL/IEC compliant. It features key shape coupling with latching retention system, designed to be overmoulded to secure against unwanted tampering.
- Body connector and backshell is thermoplastic, insert material is thermoplastic
- Working voltage is 277VAC per UL 1977, rated current is 16A
- Connector for breaking circuit
- Operating temperature range from -40°C to +105°C
- Flammability rating UL94
- Salt spray is greater than 1000hours
- Durability is 1000 cycles
- Crimp termination
Področja uporabe
Industrial
Tehnični podatki
Connector Type
Circular Industrial
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
Product Range
Souriau Trim Trio UTL Series
No. of Contacts
4Contacts
Coupling Style
Blind Mate
Connector Body Plating
-
Contact Plating
-
Tehnični dokumenti (3)
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaFrance
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaFrance
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85366990
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.01931