INFORMACIJE O IZDELKU
Pregled izdelka
The SI88244ED-IS is a Digital Isolator with an on-chip isolated dc-dc converter that provides regulated output voltages of 3.3 or 5V (or <gt/>5V with external components) at peak output power levels of up-to 2W. This device provides up-to four digital channels. The dc-dc converter has user-adjustable frequency for minimizing emissions, a soft-start function for safety, a shut-down option and loop compensation. The device requires only minimal passive components and a miniature transformer. The ultra-low-power digital isolation channels offer substantial data-rate, propagation delay, size and reliability advantages over legacy isolation technologies. Data rates up to 100Mbps are supported and it achieves propagation delay of only 23ns. Ordering options include a choice of dc-dc converter features, isolation channel configurations and a fail-safe mode. It is certified by UL, CSA, VDE and CQC standard.
- High-speed isolators with integrated dc-dc converter
- Fully-integrated secondary sensing feedback-controlled converter with dithering for low EMI
- DC-DC converter efficiency of 78%
- Up to 2W isolated power with integrated power switches
- Options include DC-DC shutdown, frequency control and soft start
- Highly-reliable of 100 year lifetime
- High electro-magnetic immunity and ultra-low emissions
- Isolation of up to 5000Vrms
- 100kV/µs Typical high transient immunity
Področja uporabe
Industrial, Automation & Process Control, Power Management, Motor Drive & Control, Automotive
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
4Channels
5.5V
20Pins
-
Digital Isolator
5kV
125°C
-
No SVHC (17-Dec-2014)
3V
WSOIC
100Mbps
-
Capacitive
-40°C
-
MSL 3 - 168 hours
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaTaiwan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka