INFORMACIJE O IZDELKU
Pregled izdelka
The SI8715BC-A-IP is a 5kV LED emulator input Logic Output CMOS Isolator for popular optocouplers with data rates up to 15Mbps. It isolates high-speed digital signals and offer performance, reliability and flexibility advantages not available with optocoupler solutions. The Si871x series is based on Silicon Labs' proprietary CMOS isolation technology for low-power and high-speed operation and are resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current and device age. As a result, it offers longer service life and dramatically higher reliability compared to optocouplers.
- High speed of DC to 15Mbps
- Pin-compatible, drop-in upgrades for popular high-speed digital optocouplers
- Resistant to temperature, age and forward current effects
- 10x Lower FIT rate for longer service life
- <gt/>50kV/µs Typical higher common-mode transient immunity
- Lower power and forward input diode current
- Inverting and non-inverting
- Disable output high, low or tri-state
- Single-channel diode emulator input
- Up to 5000VRMS isolation and 10kV surge protection
- AEC Qualified
Področja uporabe
Industrial, Automation & Process Control, Power Management, Test & Measurement
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
1Channels
5.5V
8Pins
CMOS
Digital Isolator
3.75kV
125°C
-
No SVHC (17-Dec-2014)
2.5V
DIP
15Mbps
CMOS
Capacitive
-40°C
-
MSL 3 - 168 hours
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaTaiwan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka