Količina | |
---|---|
1+ | € 15,750 |
INFORMACIJE O IZDELKU
Pregled izdelka
Sikaflex®-521 UV is a weathering-resistant 1-component Silane Terminated Polymer (STP) adhesive / sealant that bonds well to a wide variety of bonding surfaces such as metals, ABS, PC, FRP and wood with usually no need for special pre-treatment. This multi-purpose product is suitable for internal and external sealing applications. Sikaflex®-521 UV adheres well to a wide variety of substrates and is suitable for elastic sealing and bonding. Suitable substrate materials include timber, metals, metal primers and paint coatings (2-component systems), ceramic materials and plastics. This multi-purpose product is suitable for internal and external sealing applications.
- Weathering-resistant STP adhesive sealant with a wide adhesion range
- Ageing and weathering-resistant
- Bonds well to a wide variety of substrates without the need for special pre-treatment
- Isocyanate- and solvent-free
- Can be overpainted
- Can be sanded
- Low odour
Tehnični podatki
Silane Terminated Polymer
Cartridge
300ml
Sikaflex 521 Series
Bonding, Sealing
White
-
No SVHC (23-Jan-2024)
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaSwitzerland
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Potrdilo o skladnosti izdelka