INFORMACIJE O IZDELKU
Alternative za 6EP1331-1SH03
1 najden izdelek
Pregled izdelka
The 6EP1331-1SH03 from Siemens is a LOGO!Power miniature stabilized power supply. It is a single phase with 24V/ 1.3A output flat power supply in LOGO! 8 design. This design offer great performance in the smallest space. They are suitable for highly versatile implementation in numerous applications in the lower performance range. The excellent efficiency over the complete load range and the low power loss during idle times guarantee efficient operation. The excellent efficiency over the complete load range and the low power loss during idle times guarantee efficient operation. This reliable power supply with their flat, stepped profile is extremely suitable for applications with low mounting depths.
- Input supply range from 85VAC to 264VAC or 110VDC to 300VDC
- Efficiency is 85%
- Temperature range from -20°C to +70°C
- CE, cULus, CB Scheme, FM, ATEX, SEMI F47, NEC Class 2, cCSAus, GL, ABS, DNV, BV, LRS standards
- Temperature range from -20°C to 70°C
- Adjustable output voltage
- Green LED for "Output voltage OK"
- Constant current for connection of loads with high inrush current
- Power reserve on starting up through 1.5 times rated current for capacitive loads
Področja uporabe
Power Management, Industrial
Tehnični podatki
ITE
30W
1.3A
-
-
-
264VAC
Fixed
To Be Advised
1 Output
24VDC
-
-
-
85VAC
85V AC to 264V AC
SITOP PSU100S Series
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaAustria
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka