Natisni stran
INFORMACIJE O IZDELKU
ProizvajalecSHARP
Proizvajalčeva št. delaGW5BTC15L02
Številka naročila1794376
Nabor izdelkovZenigata
tehnični podatkovni list
Product RangeZenigata
LED Module TypeBoard + LED
LED ColourWarm White
CCT3220K
Luminous Flux @ Test190lm
Luminous Flux @ Max-
Power Rating3.6W
Supply Voltage10.2V
Forward Current @ Test360mA
Power Module ConfigurationSquare
Operating Temperature Min-30°C
Operating Temperature Max90°C
MSL-
SVHCNo SVHC (17-Dec-2014)
Pregled izdelka
The Zenigata series high-power Zenigata LED Module deliver high luminous flux, efficiency, reliability and radiation performance. Their light output is the largest of Sharp's LED families, with power and efficiency that makes them a perfect choice for applications that depend upon power and broad coverage. The module is simply mounted, requiring just two screws to fasten. Choose power outputs of 3.6 or 6.7W.
- Mounting on Heat sink
- Thermal adhesive selection
- Adhesive uniformity
- Use thermal grease with high thermal conductivity
Področja uporabe
LED Lighting, Signalling, Portable Devices
Tehnični podatki
Product Range
Zenigata
LED Colour
Warm White
Luminous Flux @ Test
190lm
Power Rating
3.6W
Forward Current @ Test
360mA
Operating Temperature Min
-30°C
MSL
-
LED Module Type
Board + LED
CCT
3220K
Luminous Flux @ Max
-
Supply Voltage
10.2V
Power Module Configuration
Square
Operating Temperature Max
90°C
SVHC
No SVHC (17-Dec-2014)
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaJapan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaJapan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85423990
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Bo naknadno sporočeno
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
SVHC:No SVHC (17-Dec-2014)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.002