Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecSEEED STUDIO
Proizvajalčeva št. dela101020049
Številka naročila4007681
tehnični podatkovni list
40 Na Zalogi
Potrebujete več?
Dostava v 1–3 delovnih dneh
Standardno pošiljanje za naročila, oddana pred 17. uro
Količina | |
---|---|
1+ | € 7,220 |
5+ | € 7,080 |
Cena za:Each
Najmanj: 1
Več: 1
€ 7,22 (brez DDV)
Dodaj št. dela /opombo k postavki
Vključeni so v vašo potrditev naročila, izstavljeni račun in odpremnico le za to naročilo.
Ta številka bo vključena v potrdilo naročila, izstavljeni račun, odpremnico, e-poštno sporočilo s spletno potrditvijo in nalepko izdelka.
INFORMACIJE O IZDELKU
ProizvajalecSEEED STUDIO
Proizvajalčeva št. dela101020049
Številka naročila4007681
tehnični podatkovni list
Accessory TypeFlame Sensor
For Use WithArduino & Raspberry Pi Board
Product Range-
Pregled izdelka
Grove-Flame Sensor can be used to detect fire sources or other light sources of the wavelength in the range of 760nm - 1100 nm. It is based on the YG1006 sensor which is a high-speed and high-sensitive NPN silicon phototransistor. Due to its black epoxy, the sensor is sensitive to infrared radiation. With an extra buzzer and LED, you can easily build a fire alarm system. Typical applications include hydrogen stations, industrial heating, gas, or drying-related systems, gas-powered cooking appliances, fire alarm systems and fire fighting robots.
- Detecting fires or light of the wavelength in the range of 760nm ~ 1100nm
- Detecting speed up to 15μS/cm
- High-sensitivity is based on the YG1006 sensor - a high-sensitive NPN silicon phototransistor
- Adjustable sensitivity, a precision potentiometer provided
- Easy to program
Vsebina
Grove - flame sensor x 1, Grove-cable x 1.
Tehnični podatki
Accessory Type
Flame Sensor
Product Range
-
For Use With
Arduino & Raspberry Pi Board
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
Tarifna številka:84733020
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
Teza (kg):.02268