Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecSCHNEIDER ELECTRIC
Proizvajalčeva št. delaLC1D50AF7
Številka naročila2056958
Nabor izdelkovTeSys Deca Contactor
tehnični podatkovni list
Ni več na zalogi
INFORMACIJE O IZDELKU
ProizvajalecSCHNEIDER ELECTRIC
Proizvajalčeva št. delaLC1D50AF7
Številka naročila2056958
Nabor izdelkovTeSys Deca Contactor
tehnični podatkovni list
Load Current Inductive50A
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC340hp
Switching Current AC180A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC17.5hp
Load Current Resistive80A
Switching Current AC350A
Product RangeTeSys Deca Contactor
Alternative za LC1D50AF7
1 najden izdelek
Pregled izdelka
The LC1D50AF7 is a 3-pole TeSys D Contactor with 3PST-NO contact, screw clamp terminals and safety cover. The TeSys D contactor offers quick simple setup, while maintaining a compact size of 45 and 55mm (40 to 65A) as well as compliance with international standards. From 40 to 65A versions are equipped with EverLink, this new patented terminal technology, assures a permanent tightening quality even in the event of conductor creep. The TeSys D contactor has been designed for perfect integration in control systems.
- AC 50/60Hz control circuit type
- 6kV Rated impulse withstand voltage
- 1.50mR at 50Hz Average impedance
- 5mA for signaling circuit Minimum switching current
- 17V for signaling circuit Minimum switching voltage
- >10MR for signaling circuit Insulation resistance
- IP2x Protection rating
Področja uporabe
Motor Drive & Control, Industrial
Tehnični podatki
Load Current Inductive
50A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
80A
Coil Voltage VDC Nom
-
Load Current Resistive
80A
Product Range
TeSys Deca Contactor
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
40hp
Coil Voltage VAC Nom
110V
Switching Power AC1
7.5hp
Switching Current AC3
50A
SVHC
No SVHC (17-Dec-2014)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaIndia
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaIndia
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85364900
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
SVHC:No SVHC (17-Dec-2014)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.95