INFORMACIJE O IZDELKU
Pregled izdelka
The ABL8MEM24003 is a single-phase DIN-rail mount Phaseo™ electronic regulated Switch Mode Power Supply designed to provide the DC voltage necessary for the PLC and automation system equipment control circuits. Phaseo™ offer meets all the needs encountered in residential applications. This electronic switch mode power supply provide a quality of output current that is suitable for the loads supplied and compatible with the line supply available in the equipment. Output voltage adjustment potentiometer to compensate for any line voltage drops in installations with long cable runs.
- Very compact size
- Integrated overload, short-circuit, overvoltage and undervoltage protection
- High degree of output voltage stability
- Good performance
- Diagnostics via LED indicators on the front panel
- Remote diagnostics via a relay contact for the Universal range
- IP20 Protection rating
Področja uporabe
Industrial, Commercial, Automation & Process Control
Tehnični podatki
ITE
7W
300mA
-
-
-
264VAC
Adjustable, Fixed
No SVHC (15-Jan-2018)
1 Output
24VDC
-
-
-
85VAC
85V AC to 264V AC
Modicon Phaseo ABL8 Series
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 6