INFORMACIJE O IZDELKU
Alternative za CR 1220 MFR (1BL).
1 najden izdelek
Pregled izdelka
The CR 1220 MFR (1BL) is a 1220 3V/40mAh Non-rechargeable Battery features a lithium manganese dioxide technology and pressure contact terminals. Discharge current for a yield of 70% of the nominal capacity with cut-off capacity voltage of 2V at 23°C. Excellent solder ability to solder-plated areas. Suitable for wave-soldering. Solder contacts stainless steel AISI 301, thickness 0.15mm. Tin-plated solder area lead-free (<gt/>99.9% Sn) plated throughout, thickness minimum 2.5µm. Solder ability according to MIL-STD 883C, method 2003.3.
- 0.1mA Standard discharge current
- <lt/>1%/year Self discharge at 23°C
- -30 to 70°C Operating temperature range
Področja uporabe
Portable Devices
Vsebina
Battery only
Opozorila
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Tehnični podatki
3V
Lithium Manganese Dioxide
40mAh
2mm
Coin Cell
0.8g
5012LC
-
1220
12.5mm
Pressure Contact
1
2mm
CR1220
-
No SVHC (27-Jun-2024)
Tehnični dokumenti (3)
Povezani izdelki
Št. najdenih izdelkov 3
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaJapan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Potrdilo o skladnosti izdelka