Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecRAYCHEM - TE CONNECTIVITY
Proizvajalčeva št. delaRXEF020
Številka naročila1175859
Nabor izdelkovPolySwitch RXEF
tehnični podatkovni list
Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecRAYCHEM - TE CONNECTIVITY
Proizvajalčeva št. delaRXEF020
Številka naročila1175859
Nabor izdelkovPolySwitch RXEF
tehnični podatkovni list
Product RangePolySwitch RXEF
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current200mA
Trip Current400mA
Time to Trip2.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter7.4mm
Length-
Thickness3mm
Height11.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Alternative za RXEF020
1 najden izdelek
Pregled izdelka
The RXEF020 is a radial leaded PolySwitch Resettable Device for balance of voltage and hold current down 50mA and voltage rating up to 72V, compatible with high-volume electronics assembly and assists in meeting regulatory requirements.
- Fast time-to-trip
- Low resistance
- 200mA Hold current
- 400mA Trip current
- UL94V-0 Flammability
- Tin-plated copper-clad steel
Področja uporabe
Industrial, Medical, Test & Measurement, Audio, Lighting, Communications & Networking, Security, Consumer Electronics
Tehnični podatki
Product Range
PolySwitch RXEF
Voltage Rating
72VDC
Trip Current
400mA
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
11.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Thermistor Mounting
Through Hole
Holding Current
200mA
Time to Trip
2.2s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
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
Tarifna številka:85361010
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
SVHC:No SVHC (15-Jun-2015)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.000299