1600 Izdelek na zalogi lahko rezervirate že zdaj.
Količina | |
---|---|
1+ | € 18,960 |
10+ | € 16,590 |
25+ | € 13,750 |
100+ | € 12,330 |
250+ | € 11,380 |
500+ | € 10,620 |
INFORMACIJE O IZDELKU
Pregled izdelka
The CSL-02713P-9 is a white laser printable Self-laminating Label made of polyester with permanent acrylic adhesive. The 8-1768016-3 label features that the printable area is over-laminated upon application with the clear section of the label. Using the over-lamination process protects the printed area against exposure to oil, solvents, water and abrasion. It is manufactured with a white coated area for writing on and with a clear wrap to wind around a wire or cable to cover the written legend and to protect it against impurities that would cause the label to become illegible.
- Protects printed information from chemicals and frequent n handling
- Can also be flagged around a wire rather than wrapped
Področja uporabe
Industrial
Tehnični podatki
Self Laminating
26.7mm x 12.5mm
-
-
-
PET (Polyester)
White
No SVHC (21-Jan-2025)
Tehnični dokumenti (3)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGermany
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka