Količina | |
---|---|
1+ | € 9,530 |
5+ | € 9,060 |
INFORMACIJE O IZDELKU
Pregled izdelka
This full motion single arm TV wall mount is to be used for flat screens up to 42" and 20kg weight. It has an easy to install design, a professional finish and has the flexibility to be mounted and positioned between 82mm and 195mm from the wall. It also tilts with significant angle range and has an extensive swivel range, VESA compatibility and arms settings to achieve an optimal viewing experience. The cable management design helps to hide the leads without obstructing the movement whilst preventing the damage.
- Fits screen size: 23"-42"
- VESA compatible: 75x75, 100x100, 200x100, 200x200
- Weight capacity: 20kg
- Material: steel
- Tilt range:+20° ~ -20°
- Swivel range:+90° ~ -90°
- Profile: 82~195mm
- Cable management design: yes
- Anti-theft: no
- Installation: solid wall, single stud
- Surface finish: powder coating
- Dimensions (HxWxD): 230x230x195mm
Področja uporabe
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Tehnični podatki
From 23" to 42"
20kg
Pro Signal Stands & TV Brackets
Tilt & Swivel Mount
75x75, 100x100, 200x100, 200x200
Boric acid (14-Jun-2023)
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Potrdilo o skladnosti izdelka