Količina | |
---|---|
1+ | € 49,470 |
INFORMACIJE O IZDELKU
Pregled izdelka
This full motion double arm TV wall mount is to be used for flat screens up to 80" and 45kg weight. It has an easy to install design, a professional finish and has the flexibility to be mounted and positioned between 41mm and 475mm from the wall. It also tilts and has an extensive swivel range, VESA compatibility and arms settings to achieve an optimal viewing experience. The cable management design helps to hide the leads without obstructing the movement whilst preventing the damage.
- Fits screen size: 37"-80"
- VESA compatible: 200x200, 300x200, 300x300,400x200, 400x300, 400x400, 600x400
- Weight capacity: 45kg
- Material: steel, plastic
- Tilt range:+7° ~ -15°
- Swivel range:+60° ~ -60°
- Screen Level:+3° ~ -3°
- Profile: 41~475mm
- Cable management design: yes
- Installation: solid wall, double stud (406mm/450mm)
- Surface finish: powder coating
- Dimensions (HxWxD): 660x430x475mm
Področja uporabe
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Tehnični podatki
From 37" to 80"
45kg
Pro Signal Stands & TV Brackets
Tilt & Swivel Mount
200x200, 300x200, 300x300,400x200, 400x300, 400x400, 600x400
Boric acid (14-Jun-2023)
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka