Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecPRO SIGNAL
Proizvajalčeva št. delaPSGL0035
Številka naročila4159014
Nabor izdelkovPro Signal Stands & TV Brackets
254 Na Zalogi
Dostava v 7 delovnih dneh(Neposredna dobava od dobavitelja)
Naročite pred 18:00.
Količina | |
---|---|
1+ | € 14,080 |
Cena za:Each
Najmanj: 1
Več: 1
€ 14,08 (brez DDV)
Dodaj št. dela /opombo k postavki
Vključeni so v vašo potrditev naročila, izstavljeni račun in odpremnico le za to naročilo.
Ta številka bo vključena v potrdilo naročila, izstavljeni račun, odpremnico, e-poštno sporočilo s spletno potrditvijo in nalepko izdelka.
INFORMACIJE O IZDELKU
ProizvajalecPRO SIGNAL
Proizvajalčeva št. delaPSGL0035
Številka naročila4159014
Nabor izdelkovPro Signal Stands & TV Brackets
Maximum Screen SizeFrom 23" to 42"
Bracket TypeTilt & Swivel Mount
Load Max25kg
VESA Standard75x75, 100x100, 200x100, 200x200
Product RangePro Signal Stands & TV Brackets
SVHCTo Be Advised
Pregled izdelka
This full motion single arm TV wall mount is to be used for flat screens up to 42" and 25kg weight. It has an easy to install design, a professional finish and has the flexibility to be mounted and positioned between 45mm and 400mm from the wall. It also tilts and has an extensive swivel range and arms settings to achieve an optimal viewing experience. The cable management design helps to hide the leads without obstructing the movement whilst preventing the damage.
- Fits screen size: 23" to 42"
- VESA compatible: 75x75, 100x100, 200x100, 200x200
- Weight capacity: 25kg
- Material: Steel, plastic
- Tilt range:+5° to -15°
- Swivel range:+90° to -90°
- Screen Level:+3° to -3°
- Profile: 45 to 400mm
- Cable management design: Yes
- Anti-theft: No
- Installation: Solid wall, single stud
- Surface finish: Powder coating
- Dimensions (HxWxD): 224x224x400mm
Področja uporabe
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Tehnični podatki
Maximum Screen Size
From 23" to 42"
Load Max
25kg
Product Range
Pro Signal Stands & TV Brackets
Bracket Type
Tilt & Swivel Mount
VESA Standard
75x75, 100x100, 200x100, 200x200
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
Tarifna številka:83025000
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:To Be Advised
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):2.48