Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecPRO SIGNAL
Proizvajalčeva št. delaPSG3037
Številka naročila3409407
Product Range-
SVHCTo Be Advised
Pregled izdelka
Provides effective switching between three 4K UHD, 3D or Full HD HDMI video sources; ensures intuitive operation with intelligent switching, remote control and manual switching options.
- High performance amplified HDMI switch with three inputs
- Intelligent switching for when source is powered on (if source is left on standby it will require manual switching via the remote or button)
- Maximum HDMI cable length is 10m (input/output)
- Supports video resolutions up 4Kx2K UHD with HDCP passthrough
- Supports full 3D and 4K 24Hz resolutions with bandwidth up to 340MHz
- Supports 3.4Gb/s bandwidth per channel and 48-bit per pixel deep colour
- Supports DTS Digital, Dolby Digital, DTS-HD, Dolby TrueHD and LPCM audio
- IR Extender function (IR receiver included)
- Dimensions (HxWxD): 18x80x58mm
Vsebina
Switch, AC adaptor, remote, IR receiver and user guide
Tehnični podatki
Product Range
-
SVHC
To Be Advised
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
Tarifna številka:85255000
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:To Be Advised
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.201