Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecPOWERCOOL
Proizvajalčeva št. delaRACK650VA
Številka naročila3532512
Nabor izdelkovPowercool Rackmount UPS
tehnični podatkovni list
Informacij o razpoložljivosti ni mogoče pridobiti
INFORMACIJE O IZDELKU
ProizvajalecPOWERCOOL
Proizvajalčeva št. delaRACK650VA
Številka naročila3532512
Nabor izdelkovPowercool Rackmount UPS
tehnični podatkovni list
No. of Outlets4Outlets
Input Voltage AC Max295V
Output Voltage230VAC
Product RangePowercool Rackmount UPS
Length312mm
Width438mm
Height88mm
SVHCTo Be Advised
Pregled izdelka
Designed for home or small business use, the Powercool Rackmount UPS provides stable power protection against surges and spikes complete with scalable run time. The embedded microprocessor controller is designed to ensure reliable operation, and it is fitted with a wide range of inputs to cover multiple devices.
- Protection from surge and over/under voltage
- Automatic Voltage Regulator with CPU control
- DC Cold start support and audible alarm
- Provides 15-20 minutes backup time (load dependent)
- Full time EMI/RFI suppression filter
- USB Connectivity with software monitoring
- Compatible with generators
- Reaches 90% capacity after 8 hours
- Outputs: 1x UK Mains, 3x IEC, 2x RJ45 (in/out), USB (for monitoring)
Vsebina
UPS, UK mains lead, USB cable, software and user guide
Tehnični podatki
No. of Outlets
4Outlets
Output Voltage
230VAC
Length
312mm
Height
88mm
Input Voltage AC Max
295V
Product Range
Powercool Rackmount UPS
Width
438mm
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
Tarifna številka:85044095
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
Teza (kg):8.92