INFORMACIJE O IZDELKU
Alternative za LNK625DG
1 najden izdelek
Pregled izdelka
The LNK625DG is an energy-efficient Off-Line Switcher IC with accurate primary-side constant-voltage control. It is dramatically simplifies low power, constant voltage converter design through a revolutionary control technique which eliminates the need for both an optocoupler and secondary CV control circuitry while providing very tight output voltage regulation. LinkSwitch-CV provides excellent cross-regulation for multiple-output flyback applications. A 700V power MOSFET and ON/OFF control state machine, self-biasing and frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry are all incorporated onto one IC.
- Compensates for external component temperature variations
- Very tight IC parameter tolerances using proprietary trimming technology
- Continuous and/or discontinuous mode operation for design flexibility
- Hysteretic thermal shutdown - Automatic recovery reduces power supply returns from the field
- No primary or secondary current sense resistors - maximizes efficiency
Področja uporabe
Consumer Electronics, Industrial
Tehnični podatki
85VAC
SOIC
13.5W
Isolated
-
Surface Mount
150°C
-
265VAC
8Pins
Flyback
725V
100kHz
-40°C
LinkSwitch-CV Series
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 3