INFORMACIJE O IZDELKU
Alternative za BR-1/2AAE2PN.
Št. najdenih izdelkov 2
Pregled izdelka
BR-1/2AAE2PN is a poly-carbon mono-fluoride Lithium Battery have accumulated a proven track record and figured prominently as the batteries of choice for varied applications. In particular, their long-term operating performance spanning some ten years has made them the ideal power supply for products such as meters or smoke detectors and they continue to lead the way in applications that demand long-term reliability. It is suitable for heat-cost allocators, water and gas meter, smoke detectors, entry systems, data Loggers and ETC (electronic toll collection) systems.
- 2.5mA continuous drain current
- Operating temperature range from -40 to 100°C
- Tab terminal
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
3V
Lithium Poly Carbon Monofluoride
14.5mm
Solder Tab
1/2AA
-
-
No SVHC (23-Jan-2024)
1/2AA
1Ah
25.5mm
1
8g
-
-
Tehnični dokumenti (3)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaJapan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka