INFORMACIJE O IZDELKU
Pregled izdelka
ST 65 is a single channel, dial control power supply that is compatible with all IntelliHeat handpieces and comes as a system with the new SX-85 Sodr-X-Tractor or as a power source only. Featuring a powerful multistage venturi that is powered by your compressed air source, the ST 65 is ideal for application where continuous vacuum or pressure is required. An N2 source can be connected to create an inhert gas reflow environment reflow when using the TJ-85 air pencil. The heavy-duty, durable metal housing ensures years of service and the sloped face of the front panel is a standard feature for ease of use. An optional mounting bracket (P/N 1321-0609-P1) is available to mount the system under a work-bench or shelf, preserving precious bench top space. The optional Instant-SetBack Cubby is available for the TD-100 Thermo-Drive Soldering Iron to extend tip life, especially beneficial when lead-free solders are used.
- IntelliHeat Control Technology
- Dial control
- °C / °F temperature scales
- Temperature lockout
- Hi-flo pump
- Patented snap-vac technology
- ESD grounding jack
- ESD safe metal housing
- Stackable
- Can be mounted under workbench or shelf with optional bracket
Področja uporabe
Maintenance & Repair
Tehnični podatki
230V
90W
-
No SVHC (16-Jan-2020)
482°C
ST65 Power Supply, SX-100 Sodr-X-Tractor
-
Tehnični dokumenti (1)
Povezani izdelki
Št. najdenih izdelkov 8
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka