INFORMACIJE O IZDELKU
Alternative za LM2931CDG
Št. najdenih izdelkov 3
Pregled izdelka
The LM2931CDG is an adjustable output Low Drop-out (LDO) Linear Voltage Regulator designed to maintain proper regulation with an extremely low input-to-output voltage differential. This device is capable of supplying output currents in excess of 100mA and features a low bias current of 0.4mA at 10mA output. Designed primarily to survive in the harsh automotive environment, this device will protect all external load circuitry from input fault conditions caused by reverse battery connection, two battery jump starts and excessive line transients during load dump. This series also includes internal current limiting with thermal shutdown and additionally, is able to withstand temporary power-up with mirror-image insertion.
- <lt/>0.6V at 100mA Input-to-output voltage differential
- 60V Load dump protection
- -50V Reverse transient protection
- Ideally suited for battery powered equipment
- High accuracy (±2.5%)
Področja uporabe
Consumer Electronics
Tehnični podatki
40V
-
29.5V
100mA
160mV
8Pins
125°C
1Outputs
2.7V
Positive Output
0.1A
160mV
-40°C
Tehnični dokumenti (3)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka