INFORMACIJE O IZDELKU
Alternative za LM224DG.
Št. najdenih izdelkov 7
Pregled izdelka
The LM224DG is a quad Operational Amplifier with true differential inputs. It has several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3V or as high as 32V with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common-mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
- Short-circuited protected outputs
- True differential input stage
- Internally compensated
- Common-mode range extends to negative supply
- Industry standard pin-outs
- ESD Clamps on the inputs increase ruggedness of the device without affecting operation
- Continuous output short-circuit duration
Področja uporabe
Automotive
Tehnični podatki
4Channels
0.6V/µs
SOIC
General Purpose
2mV
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
-
4 Amplifier
1MHz
3V to 32V
14Pins
-
-90nA
-40°C
-
-
SOIC
1MHz
0.6V/µs
Tehnični dokumenti (4)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka