Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecOMRON INDUSTRIAL AUTOMATION
Proizvajalčeva št. delaS8VS-01505
Številka naročila8815038
Nabor izdelkovS8VS Series
tehnični podatkovni list
Ni več na zalogi
INFORMACIJE O IZDELKU
ProizvajalecOMRON INDUSTRIAL AUTOMATION
Proizvajalčeva št. delaS8VS-01505
Številka naročila8815038
Nabor izdelkovS8VS Series
tehnični podatkovni list
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 15VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeS8VS Series
Alternative za S8VS-01505
1 najden izdelek
Pregled izdelka
The S8VS-01505 is a DIN-rail mount Switch Mode Power Supply with green output indicator, red undervoltage alarm indication and screw terminal block. The S8VS series compact thin power supply mounts just about anywhere to contribute to control panel downsizing.
- Mounting directly to the panel is possible
- Overload and overvoltage protection
- 60mV Maximum ripple noise voltage (at rated I/O)
- 0.05%/°C Maximum temperature variation influence
- 100MΩ at 500VDC Minimum insulation resistance
Področja uporabe
Power Management
Tehnični podatki
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Fixed
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
S8VS Series
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 3
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
Tarifna številka:85044095
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
Teza (kg):.16