INFORMACIJE O IZDELKU
Alternative za SA602AD/01,112
1 najden izdelek
Pregled izdelka
The SA602AD is a double-balanced Mixer and Oscillator with low-power VHF monolithic and input amplifier, on-board oscillator and voltage regulator. It is intended for high-performance, low-power communication systems. The mixer is a Gilbert cell multiplier configuration which typically provides 18dB of gain at 45MHz. The oscillator operates to 200MHz. It can be configured as a crystal oscillator, a tuned tank oscillator or a buffer for an external LO. For higher frequencies, the LO input may be externally driven. The noise figure at 45MHz is typically less than 5dB. The gain, intercept performance, low-power and noise characteristics make the device a superior choice for high-performance battery operated equipment.
- low current consumption
- Excellent noise figure
- High operating frequency
- Excellent gain, intercept and sensitivity
- low external parts count, suitable for crystal/ceramic filters
Področja uporabe
RF Communications, Portable Devices, Signal Processing, Sensing & Instrumentation, Communications & Networking
Tehnični podatki
-
4.5V
SOIC
-40°C
-
No SVHC (17-Dec-2015)
200MHz
8V
8Pins
85°C
MSL 1 - Unlimited
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaNetherlands
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka