Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecNXP
Proizvajalčeva št. delaMC9S08SH4CPJ
Številka naročila2313258
Nabor izdelkovS08 Family S08SH Series Microcontrollers
tehnični podatkovni list
Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecNXP
Proizvajalčeva št. delaMC9S08SH4CPJ
Številka naročila2313258
Nabor izdelkovS08 Family S08SH Series Microcontrollers
tehnični podatkovni list
Product RangeS08 Family S08SH Series Microcontrollers
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageDIP
No. of I/O's17I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size256Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyS08
MCU SeriesS08SH
Qualification-
MSL-
SVHCTo Be Advised
Pregled izdelka
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
Product Range
S08 Family S08SH Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
20Pins
No. of I/O's
17I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
SVHC
To Be Advised
Device Core
HCS08
Program Memory Size
4KB
IC Case / Package
DIP
Interfaces
I2C, SCI, SPI
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
S08SH
MSL
-
Povezani izdelki
Št. najdenih izdelkov 8
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
Tarifna številka:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:To Be Advised
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.002592
Sledenje izdelku